
The BZV6-7RN is a SPDT switch with a chassis mount design, rated for 125V and 15A. It operates within a temperature range of -32°C to 71°C and features an IP66 rating for water resistance and dust tightness. This switch is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Honeywell BZV6-7RN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZV6-7RN technical specifications.
| Current Rating | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 1084N |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 198mm |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | V6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZV6-7RN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
