
This basic switch is rated for 350mA and 24V DC, with a maximum operating temperature of 38°C and a minimum operating temperature of 4°C. It is approved by CSA and cULus and has a termination of RJ45. The switch is not RoHS compliant and is packaged individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell CDILBS2W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CDILBS2W technical specifications.
| Approvals | CSA, cULus |
| Current Rating | 350mA |
| Max Operating Temperature | 38°C |
| Min Operating Temperature | 4°C |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | RJ45 |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell CDILBS2W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
