Honeywell CDIRBP1W technical specifications.
| Actuator Type | Disconnect |
| Approvals | CSA, cULus |
| Current Rating | 35mA |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 38°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | 4°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | CDI |
| Termination | Screw |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell CDIRBP1W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
