The CLSB4B is a screw mount safety interlock switch with a voltage rating of 250V DC and 600V AC. It has a current rating of 6A and is available in bulk packaging. The switch is RoHS compliant and not Reach SVHC compliant. It features a DPST throw configuration and screw termination.
Checking distributor stock and pricing after the page loads.
Honeywell CLSB4B technical specifications.
| Current Rating | 6A |
| Mount | Screw |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLS |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |