
The CLSB4B-1 is a 6A DPST screw mount limit switch from Honeywell. It has a maximum operating temperature of 70°C and a minimum operating temperature of -1°C. The switch is rated for 600V AC and 250V DC and has a mechanical life of 100,000 cycles. It meets UL and CSA approvals and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Honeywell CLSB4B-1 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 6A |
| Depth | 44.8mm |
| Height | 101.7mm |
| Length | 41.1mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -1°C |
| Mount | Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLS |
| Termination | Conduit |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 101.7mm |
| RoHS | Compliant |
