The CLSC4B-3 is a momentary cable pull switch with a maximum current rating of 6 amps at 120VAC and a maximum AC voltage rating of 600V. It features a single head actuator style and a screw mount termination style. The switch has a mechanical life of 100,000 cycles and a maximum contact resistance of less than 25 ohms. It operates within a temperature range of -1 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Honeywell CLSC4B-3 technical specifications.
| Type | Momentary Cable Pull |
| Switch Configuration | N.O./N.C. |
| Actuator Style | Single Head |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 250V |
| Mechanical Life | 100000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Contact Resistance | <25mOhm |
| Mounting | Screw Mount |
| Min Operating Temperature | -1°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |