The CLSXB4A-1 is a general-purpose switch with a voltage rating of 250V DC and 600V AC. It features a mechanical life of 100,000 cycles and operates within a temperature range of -1°C to 70°C. The switch is rated for IP67, waterproof, and dust-tight, and is mounted via screws. It is available in a variety of configurations, including SPST, DPST, and SPDT.
Honeywell CLSXB4A-1 technical specifications.
| Approvals | UL, CSA |
| Depth | 73.2mm |
| Height | 158mm |
| Length | 119.4mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -1°C |
| Mount | Screw |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | CLSX |
| Termination | Conduit |
| Throw Configuration | SPST, DPST, SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 158mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CLSXB4A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.