This SPST basic screw mount switch features a silver contact material and operates within a temperature range of -25°C to 40°C. The switch has a straight orientation and is rated for IP67. It requires a mounting force of 0.5N and is available with a conduit termination.
Honeywell CLSXB4T-1 technical specifications.
| Contact Material | Silver |
| Depth | 73.15mm |
| Height | 180.59mm |
| Length | 145.42mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Ratings | IP67 |
| Termination | Conduit |
| Throw Configuration | SP, SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CLSXB4T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.