The CLSXE4A switch from Honeywell is a DPST switch with a maximum operating temperature of 70°C and a minimum operating temperature of -1°C. It has a mechanical life of 100000 cycles and is rated for 250V DC and 600V AC. The switch is IP67, waterproof, and dust tight, and is mounted via a screw. It has a throw configuration of DPST and a termination of conduit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell CLSXE4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CLSXE4A technical specifications.
| Approvals | UL, CSA |
| Depth | 73.2mm |
| Height | 158mm |
| Length | 119.4mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -1°C |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | CLSX |
| Termination | Conduit |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 6.23mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CLSXE4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.