Honeywell CLSZC2 technical specifications.
| Illumination Type | Non-Illuminated |
| Length | 50foot |
| Mount | Cable |
| Size | 15.2m |
| Switch Type | Safety |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CLSZC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
