
CABLE PULL LIMIT SWITCH 100FT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell CLSZC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CLSZC3 technical specifications.
| Package/Case | 100 |
| Length | 100foot |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 30.5m |
| Switch Type | Safety |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CLSZC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
