
The CPC01DFC is a differential pressure sensor from Honeywell, offering an accuracy of 0.25%. It operates within a temperature range of -25°C to 85°C and is designed to handle pressures up to 5PSI. The sensor provides an analog output voltage of 18mV and is available in a package quantity of 5, packaged in rail/Tube. It is compliant with RoHS regulations and features a PC Pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell CPC01DFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CPC01DFC technical specifications.
| Accuracy | 0.25% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 5PSI |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 3V |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 16V |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 18mV |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | CPC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CPC01DFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.