
The CPC01GH pressure sensor from Honeywell features a 2% accuracy rating and operates within a temperature range of -25°C to 85°C. It is designed for use with a supply voltage of 12V and a maximum supply current of 3.5mA. The sensor is mounted through a hole and is compliant with RoHS regulations. It is a vented gauge pressure sensor with a package quantity of 5 units per package.
Sign in to ask questions about the Honeywell CPC01GH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CPC01GH technical specifications.
| Accuracy | 2% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 5PSI |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 12V |
| Output Type | Analog, Wheatstone Bridge |
| Package Quantity | 5 |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | CPC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CPC01GH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
