
The CPC05GFH is a pressure sensor from Honeywell with an accuracy of 2%. It operates within a temperature range of -25°C to 85°C and is designed for use with a supply voltage of 12V. The sensor is mounted through a hole and is compliant with RoHS regulations. It is available in a packaging of 5 units per rail or tube.
Honeywell CPC05GFH technical specifications.
| Accuracy | 2% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 15PSI |
| Max Supply Current | 3.5mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 12V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 63mV |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | CPC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CPC05GFH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
