
Pressure Sensor 2psi to 150psi Absolute 4-Pin
Checking distributor stock and pricing after the page loads.
Honeywell CPC150AFC technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |