Pressure Sensor 0psi to 150psi Gage 4-Pin
Checking distributor stock and pricing after the page loads.
Honeywell CPC150GC technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 12V |
| Output Type | Analog |
| Package Quantity | 5 |
| RoHS | Compliant |