
The CPC150GFC pressure sensor from Honeywell offers an accuracy of 2% and operates within a temperature range of -25°C to 85°C. It is designed for use with a supply voltage of 3V to 16V and has a maximum supply current of 3.5mA. The sensor is mounted through a hole and features a vented gauge pressure type with a maximum operating pressure of 250PSI. It is compliant with RoHS regulations and is available in a package quantity of 5, with each package containing a SIP-style sensor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell CPC150GFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CPC150GFC technical specifications.
| Accuracy | 2% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 250PSI |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 12V |
| Output Type | Analog, Wheatstone Bridge |
| Package Quantity | 5 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | CPC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CPC150GFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.