
The CPC15AFC is a pressure sensor from Honeywell with an accuracy of 2%. It operates within a temperature range of -25°C to 85°C and is designed for use with a supply voltage of 12V. The sensor is available in a SIP package and is suitable for PCB or through-hole mounting. It is RoHS compliant and part of the CPC series.
Sign in to ask questions about the Honeywell CPC15AFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CPC15AFC technical specifications.
| Accuracy | 2% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 45PSI |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | PCB, Through Hole |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 12V |
| Output Type | Analog, Wheatstone Bridge |
| Package Quantity | 5 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | CPC |
| Termination | PC Pin |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CPC15AFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
