
Absolute pressure sensor with a 2 psi to 15 psi range, featuring 0.25% accuracy. This board mount sensor utilizes a Wheatstone bridge analog output and operates from a 3V to 16V DC supply voltage. Designed for PCB mounting via through-hole termination, it is packaged in a SIP with a barbed port style. Operating temperature range is -25°C to 85°C, and it is RoHS compliant.
Sign in to ask questions about the Honeywell CPC15AFH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CPC15AFH technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 45PSI |
| Max Supply Current | 3.5mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | PCB, Through Hole |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 12V |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 90mV |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Termination | PC Pin |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CPC15AFH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
