Checking distributor stock and pricing after the page loads.
Honeywell CPC30AH technical specifications.
| Accuracy | 2% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 90PSI |
| Operating Pressure | 30PSI |
| Output Type | Analog, Wheatstone Bridge |
| Package Quantity | 5 |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | CPC |
| Termination | PC Pin |
| RoHS | Not Compliant |