Sign in to ask questions about the Honeywell CPCL04DFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CPCL04DFC technical specifications.
| Accuracy | 0.25% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 3PSI |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | PCB, Through Hole |
| Operating Pressure | 0.15PSI |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 25mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | CPCL |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CPCL04DFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
