
The CPCL10GFH pressure sensor from Honeywell features an accuracy of 2% and operates within a temperature range of -25°C to 85°C. It is designed to handle pressures up to 5PSI and is supplied with a voltage between 3V and 16V. The sensor is packaged in a SIP format and is suitable for use in a variety of applications. It is also RoHS compliant and features a Wheatstone bridge output type.
Checking distributor stock and pricing after the page loads.
Honeywell CPCL10GFH technical specifications.
| Accuracy | 2% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 5PSI |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 12V |
| Output Type | Analog, Wheatstone Bridge |
| Package Quantity | 5 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | CPCL |
| Termination | PC Pin |
| RoHS | Compliant |