Honeywell CPSZ1S technical specifications.
| Illumination Type | Non-Illuminated |
| Material | Steel |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Type | Safety |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CPSZ1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.