
J-HOOK TURNBUCKLE; For Use With:Honeywell CPS Series Cable Pull Safety Switches; Product Range:- ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell CPSZK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CPSZK1 technical specifications.
| Illumination Type | Non-Illuminated |
| Mount | Hardware |
| Reach SVHC Compliant | No |
| Switch Type | Safety |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CPSZK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
