
The CPXL04GF is a pressure sensor with an accuracy of 2% and an operating temperature range of -25°C to 85°C. It is designed to operate with a supply voltage of 12V and can withstand a maximum pressure of 3PSI. The sensor is mounted through a hole and is available in a package quantity of 5. It is compliant with RoHS regulations and features a Wheatstone bridge output type.
Sign in to ask questions about the Honeywell CPXL04GF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CPXL04GF technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 3PSI |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Pressure | 0.15PSI |
| Operating Supply Voltage | 12V |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 5 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | CPXL |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CPXL04GF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
