
Analog circuit for current sensing, featuring 1A current rating and 0.5% accuracy. Operates with a supply voltage range of 6V to 16V DC, consuming a nominal 12mA supply current. Delivers a 400mV maximum output voltage with a 20mA output current. Designed for PCB mounting, this single-channel IC offers a 100µs response time and is RoHS compliant.
Honeywell CSDA1AA technical specifications.
| Accuracy | 0.5% |
| Contact Current Rating | 12mA |
| Current Rating | 1A |
| Current Sensing | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 400mV |
| Max Supply Current | 12mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 6V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | PCB |
| Nominal Supply Current | 12mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Output Type | Voltage |
| Output Voltage | 400mV |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | CSDA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSDA1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
