
The CSDA1AC is a Hall Effect current sensor from Honeywell with an accuracy of 0.5%. It features a current rating of 7.5A and a nominal supply current of 6.5A. The sensor operates within a temperature range of -25°C to 85°C and is available in a module package with through hole and screw mounting options. The CSDA1AC is compliant with RoHS regulations and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Rating | 7.5A |
| Current Sensing | 7.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 400mV |
| Max Supply Current | 12mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 6V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Through Hole, Screw |
| Nominal Supply Current | 6.5A |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Output Voltage | 400mV |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | CSDA |
| RoHS | Compliant |
