
AC/DC Current Sensor with Hall Effect technology, offering 0.5% accuracy for current sensing up to 1A. Features a 400mV maximum output voltage and operates with supply voltages from 6V to 16V DC. Designed for automotive applications, this single-channel sensor has a response time of 100µs and a temperature range of -25°C to 85°C. Mountable via screw or PCB, it includes wire/connector termination with a 10.92mm wire/cable diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell CSDA1BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | 100 |
| Current Rating | 1A |
| Current Sensing | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 400mV |
| Max Supply Current | 12mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 6V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Screw, PCB |
| Nominal Supply Current | 12mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Output Current | 20mA |
| Output Type | Voltage |
| Output Voltage | 400mV |
| Overall Depth | 0.75inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | CSDA |
| Supply Current | 2.5mA |
| Termination | WIRE/CONNECTOR |
| Wire/Cable Diameter | 10.92mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSDA1BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
