Honeywell CSDA1BA-S technical specifications.
| Accuracy | 0.5% |
| Current Rating | 1A |
| Current Sensing | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 400mV |
| Max Supply Current | 12mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Screw, PCB |
| Nominal Supply Current | 12mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Output Current | 20mA |
| Output Type | Voltage |
| Output Voltage | 450mV |
| Package Quantity | 5 |
| Packaging | Bulk |
| Response Time | 100us |
| Series | CSDA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSDA1BA-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.