
Linear Hall Effect current sensor for AC/DC applications, offering 0.5% accuracy and a 7.5A current rating. Features a 100µs response time, 400mV output voltage, and operates within a 6V to 16V supply voltage range. Designed for chassis, PCB, or screw mounting with a 10.9mm wire/cable diameter. Operating temperature range is -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Package/Case | 100 |
| Current Rating | 7.5A |
| Current Sensing | 7.5A |
| Height | 19.05mm |
| Length | 31.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 12mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 6V |
| Mount | Chassis Mount, PCB, Screw |
| Nominal Supply Current | 6.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Output Voltage | 400mV |
| Overall Depth | 25.4mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | CSDA |
| Width | 25.4mm |
| Wire/Cable Diameter | 10.9mm |
| RoHS | Compliant |
