
AC/DC Hall Effect Current Sensor for automotive applications. Features 1A current rating and sensing capability with 0.5% accuracy. Operates across a -25°C to 85°C temperature range, accepting supply voltages from 6V to 16V DC. Delivers a maximum output voltage of 400mV with a 100µs response time. Designed for screw mounting with wire/connector termination and a 10.9mm wire/cable diameter.
Sign in to ask questions about the Honeywell CSDA1DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CSDA1DA technical specifications.
| Accuracy | 0.5% |
| Package/Case | 100 |
| Current Rating | 1A |
| Current Sensing | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 400mV |
| Max Supply Current | 12mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 6V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Screw |
| Nominal Supply Current | 12mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Output Current | 20mA |
| Output Type | Voltage |
| Output Voltage | 400mV |
| Overall Depth | 25.4mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | CSDA |
| Supply Current | 2.5mA |
| Termination | WIRE/CONNECTOR |
| Wire/Cable Diameter | 10.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSDA1DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
