
Current Sensor Current Sensor AC/DC Current 9V/12V/15V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell CSDA1DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CSDA1DC technical specifications.
| Accuracy | 0.5% |
| Package/Case | 100 |
| Current Rating | 7.5A |
| Current Sensing | 7.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 12mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 6V |
| Mount | Chassis Mount, Screw |
| Nominal Supply Current | 6.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Output Voltage | 400mV |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | CSDA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSDA1DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
