
Hall effect current sensor with 0.5% accuracy, designed for 8VDC to 16VDC supply. Features a 7.5A current rating and sensing capability, with a 100µs response time. This single-channel digital output sensor offers a 300mV output voltage and operates within a -25°C to 85°C temperature range. Chassis mountable via screw, it comes in bulk packaging.
Sign in to ask questions about the Honeywell CSDB1CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CSDB1CC technical specifications.
| Accuracy | 0.5% |
| Package/Case | 100 |
| Current Rating | 7.5A |
| Current Sensing | 7.5A |
| Depth | 70.1mm |
| Length | 5.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 16mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 8V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Mount | Chassis Mount, Screw |
| Nominal Supply Current | 6.5A |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Output Type | Digital |
| Output Voltage | 300mV |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Response Time | 100us |
| Series | CSD |
| Switching Current | 100mA |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSDB1CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
