
Current Sensor AC/DC Current 9V/12V/15V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell CSDC1BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | 100 |
| Current Rating | 1A |
| Current Sensing | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 400mV |
| Max Supply Current | 12mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 6V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Through Hole, Screw |
| Nominal Supply Current | 88mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Output Voltage | 400mV |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | CSDA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSDC1BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
