
AC/DC current sensor with 1A current rating and 0.5% accuracy. Features a 5V operating supply voltage, 400mV max output voltage, and 100µs response time. Designed for through-hole and screw mounting with PC pin termination. Operating temperature range from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Current Rating | 1A |
| Current Sensing | 1A |
| Depth | 19mm |
| Length | 31.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 400mV |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.2V |
| Min Supply Voltage | 4.8V |
| Mount | Through Hole, Screw |
| Nominal Supply Current | 880mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Output Voltage | 400mV |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | CSDA |
| Switching Current | 20mA |
| Termination | PC Pin |
| Width | 25.4mm |
| RoHS | Compliant |
