The CSDC1DC is a single-supply voltage regulator IC with a nominal supply voltage of 5V and a maximum operating temperature of 85°C. It is packaged in a JEDEC R-XXSS-X package type. The device operates within a temperature range of -25°C to 85°C. The CSDC1DC is a specialized IC designed for analog applications.
Checking distributor stock and pricing after the page loads.
Honeywell CSDC1DC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-X |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.2 |
| Supply Voltage-Min (Vsup) | 4.8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |