
Sensor/Transducer, Single-ended, 6 Pin, Plastic/epoxy,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell CSDD1EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CSDD1EC technical specifications.
| Current Rating | 5A |
| Current Sensing | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 400mV |
| Max Supply Current | 22mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Packaging | Bulk |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | CSD |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSDD1EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
