Sign in to ask questions about the Honeywell CSDD1FR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CSDD1FR technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Response Time | 100us |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSDD1FR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
