
Open Loop Current Sensor AC/DC Current 9V/12V/15V Automotive 3-Pin
Checking distributor stock and pricing after the page loads.
| Current Rating | 100A |
| Current Sensing | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 19mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 8V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Mount | PCB |
| Nominal Supply Current | 19mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Output Type | Voltage |
| Overall Depth | 10.4mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | CSLA |
| Supply Current | 19mA |
| Wire/Cable Diameter | 10.9mm |
| RoHS | Compliant |
