
Open Loop Current Sensor AC/DC Current 9V/12V/15V 3-Pin
Checking distributor stock and pricing after the page loads.
| Current Rating | 19mA |
| Current Sensing | 150A |
| Height | 35.6mm |
| Length | 34.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 19mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | CSLA |
| Width | 10.4mm |
| RoHS | Compliant |
