
Open loop Hall effect current sensor for AC/DC applications, featuring a 225A current rating and 2% accuracy. Designed for automotive use with a supply voltage range of 8V to 16V DC and a maximum supply current of 19mA. Offers a fast 3µs response time and operates across a temperature range of -25°C to 85°C. Mounts directly to PCB with wire/connector termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell CSLA1DJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Current Rating | 225A |
| Current Sensing | 225A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 19mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 8V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Mount | PCB |
| Nominal Supply Current | 19mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Output Type | Voltage |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Sensing Method | Hall Effect |
| Series | CSLA |
| Supply Current | 19mA |
| Termination | WIRE/CONNECTOR |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLA1DJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
