
The CSLA1DK is a Hall effect current sensor from Honeywell with a current rating of 19mA and a maximum supply voltage of 16V. It operates over a temperature range of -25°C to 85°C and is available in a through-hole package. The sensor is RoHS compliant and suitable for use in AC and DC current applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell CSLA1DK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CSLA1DK technical specifications.
| Current Rating | 19mA |
| Current Sensing | 325A |
| Length | 35.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 19mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Nominal Supply Current | 19mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | CSLA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLA1DK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
