
The Honeywell CSLA1EK is a Hall effect current sensor with an open loop configuration, suitable for measuring AC and DC currents. It operates within a temperature range of -25 to 85°C and can be powered with a supply voltage between 8 and 16V. The sensor's typical response time is 3ms, and it is classified as a module. It is designed for screw mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell CSLA1EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Width (mm) | 15.7 |
| Package Height (mm) | 57.4 |
| Mounting | Screw |
| Type | Open Loop |
| Sensing Current Type | AC|DC |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Typical Response Time | 3us |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 9|12|15V |
| Cage Code | 1SY54 |
| HTS Code | 9030333800 |
| Schedule B | 9030330040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Honeywell CSLA1EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.