
The CSLA1GD is a Hall effect current sensor from Honeywell, offering 1% accuracy and 950A current rating. It has a response time of 3us and is designed for through hole mounting. The sensor operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. Available in bulk packaging, the CSLA1GD is suitable for a variety of applications.
Sign in to ask questions about the Honeywell CSLA1GD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CSLA1GD technical specifications.
| Accuracy | 1% |
| Current Rating | 950A |
| Current Sensing | 57A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 19mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | CSLA |
| Supply Current | 19mA |
| Wire/Cable Diameter | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLA1GD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
