
The CSLA1GE is a 75A current sense amplifier from Honeywell, operating within a temperature range of -25°C to 85°C. It has a response time of 3us and is RoHS compliant. The device is packaged in bulk and is suitable for use in applications requiring high current sensing capabilities.
Checking distributor stock and pricing after the page loads.
Honeywell CSLA1GE technical specifications.
| Current Rating | 75A |
| Current Sensing | 75A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 19mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Packaging | Bulk |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | CSLA |
| RoHS | Compliant |
