
The CSLA1GF is a 100A Hall effect current sensor from Honeywell, suitable for through hole mounting. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The sensor has a response time of 3us and a sensitivity of 29.7mV/A. It is available in a bulk packaging configuration with 10 units per package.
Honeywell CSLA1GF technical specifications.
| Current Rating | 100A |
| Current Sensing | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 19mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Sensitivity | 29.7mV/A |
| Series | CSLA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLA1GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
