Honeywell CSLA2CDI technical specifications.
| Current Rating | 72A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 5.4V |
| Mount | Through Hole |
| Operating Frequency | N/A |
| Operating Supply Voltage | 12V |
| Response Time | 3us |
| Sensitivity | 32.7mV/A |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLA2CDI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
