
Open Loop Current Sensor AC/DC Current 9V Automotive 3-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell CSLA2CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 92A |
| Current Sensing | 62A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | PCB |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Operating Supply Voltage | 9V |
| Output Type | Voltage |
| Package Quantity | 10 |
| Packaging | Bulk |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | CSLA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLA2CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
