Sign in to ask questions about the Honeywell CSLA2CEI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CSLA2CEI technical specifications.
| Current Rating | 92A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | 12V |
| Response Time | 3us |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLA2CEI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
