
The CSLA2CF is a 125A Hall effect current sensor from Honeywell, designed for PCB mounting and operating within a 6-12V supply voltage range. It features a response time of 3us and is compliant with RoHS regulations. The sensor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in bulk packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
| Current Rating | 125A |
| Current Sensing | 125A |
| Length | 34.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 6V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | PCB |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Output Type | Voltage |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | CSLA |
| RoHS | Compliant |
